TLE42764GV

Infineon Technologies
726-TLE42764GV
TLE42764GV

Mfr.:

Description:
LDO Voltage Regulators LINEAR VLTGE REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.161

Stock:
1.161 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,78 € 1,78 €
1,32 € 13,20 €
1,20 € 30,00 €
1,08 € 108,00 €
1,01 € 252,50 €
0,98 € 490,00 €
Full Reel (Order in multiples of 1000)
0,929 € 929,00 €
0,894 € 1.788,00 €
0,877 € 4.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
2.5 V to 20 V
400 mA
1 Output
Positive
220 uA
4.5 V
40 V
Adjustable
- 40 C
+ 150 C
250 mV
AEC-Q100
TLE42764
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dropout Voltage - Max: 500 mV at 250 mA
Ib - Input Bias Current: 100 uA
Line Regulation: 25 mV
Load Regulation: 35 mV
Product Type: LDO Voltage Regulators
Reference Voltage: 2.5 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Part # Aliases: TLE42764GVXT SP000427324 TLE42764GVATMA1
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

Power ICs for Automotive Infotainment

Infineon Technologies Power ICs for Automotive Infotainment delivers solutions from multimedia and navigation to telematics and eCall. These ICs have superior energy efficiency and are highly reliable Linear Voltage Regulators, DC/DC converters, and IVN transceivers.

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.