TLE42764GV50ATMA1

Infineon Technologies
726-TLE42764GV50ATMA
TLE42764GV50ATMA1

Mfr.:

Description:
LDO Voltage Regulators LINEAR VOLTAGE REGULATOR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.785

Stock:
4.785 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,13 € 2,13 €
1,59 € 15,90 €
1,45 € 36,25 €
1,30 € 130,00 €
1,23 € 307,50 €
1,19 € 595,00 €
Full Reel (Order in multiples of 1000)
1,05 € 1.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,17 €
Min:
1

Similar Product

Infineon Technologies TLE42764G V50
Infineon Technologies
LDO Voltage Regulators LINEAR VOLTAGE REGULATOR
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
5 V
400 mA
1 Output
Positive
100 uA
5.5 V
40 V
54 dB
Fixed
- 40 C
+ 150 C
250 mV
AEC-Q100
TLE42764
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 500 mV
Line Regulation: 15 mV
Load Regulation: 5 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE42764G V50 SP000636154
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Power ICs for Automotive Infotainment

Infineon Technologies Power ICs for Automotive Infotainment delivers solutions from multimedia and navigation to telematics and eCall. These ICs have superior energy efficiency and are highly reliable Linear Voltage Regulators, DC/DC converters, and IVN transceivers.