TLE4271-2G

Infineon Technologies
726-TLE42712G
TLE4271-2G

Mfr.:

Description:
LDO Voltage Regulators LDO FIXED 5.0V 600mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.140

Stock:
1.140 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,19 € 3,19 €
2,16 € 21,60 €
2,00 € 50,00 €
1,74 € 174,00 €
1,63 € 407,50 €
1,43 € 715,00 €
Full Reel (Order in multiples of 1000)
1,18 € 1.180,00 €
1,17 € 2.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
5 V
550 mA
1 Output
Positive
6 V
40 V
54 dB
Fixed
- 40 C
+ 150 C
350 mV
AEC-Q100
TLE4271
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: MY
Dropout Voltage - Max: 700 mV
Load Regulation: 25 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: SP000300945 TLE42712GXT TLE42712GATMA1
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99