TLE42662GSV33HTMA2

Infineon Technologies
726-TLE42662GSV33H
TLE42662GSV33HTMA2

Mfr.:

Description:
LDO Voltage Regulators OPTIREG LINEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.364

Stock:
8.364 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,758 € 7,58 €
0,685 € 17,13 €
0,605 € 60,50 €
0,568 € 142,00 €
0,545 € 272,50 €
0,521 € 521,00 €
0,507 € 1.014,00 €
Full Reel (Order in multiples of 4000)
0,482 € 1.928,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
3.3 V
150 mA
1 Output
Positive
1.7 mA
4.4 V
4.5 V
68 dB
Fixed
- 40 C
+ 150 C
1 V
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dropout Voltage - Max: 1.1 V
Line Regulation: 4 mV
Load Regulation: 35 mV
Operating Supply Current: 4 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 2.5 V
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Low Drop Voltage Regulator
Voltage Regulation Accuracy: 3 %
Part # Aliases: TLE4266-2GS V33 SP000804764
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.