TLE4263GXUMA2

726-TLE4263GXUMA2
TLE4263GXUMA2

Mfr.:

Description:
LDO Voltage Regulators OPTIREG LINEAR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Quantities greater than 170 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,95 € 10,95 €
8,92 € 89,20 €
8,47 € 211,75 €
7,35 € 735,00 €
7,03 € 1.757,50 €
6,60 € 3.300,00 €
Full Reel (Order in multiples of 1000)
5,61 € 5.610,00 €
5,47 € 10.940,00 €

Possible Replacement

Infineon Technologies TLE4263-2ES
Infineon Technologies
LDO Voltage Regulators LINEAR VLTGE REG

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-20
5 V
200 mA
1 Output
Positive
15 mA
6 V
45 V
Fixed
- 40 C
+ 150 C
350 mV
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE4263G SP001166630
Unit Weight: 486,130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99