TLE4251DATMA1

Infineon Technologies
726-TLE4251DATMA1
TLE4251DATMA1

Mfr.:

Description:
LDO Voltage Regulators Vltg Tracker 4 - 45 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.381

Stock:
7.381 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,11 € 11,10 €
1,01 € 25,25 €
0,894 € 89,40 €
0,842 € 210,50 €
0,81 € 405,00 €
0,784 € 784,00 €
Full Reel (Order in multiples of 2500)
0,706 € 1.765,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-5
40 V
400 mA
1 Output
Positive
2 uA
4 V
40 V
Fixed
- 40 C
+ 150 C
280 mV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 520 mV
Ib - Input Bias Current: 100 nA
Line Regulation: 10 mV
Load Regulation: 5 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE4251D SP000258501
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8511800011
USHTS:
8542390090
ECCN:
EAR99

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Power ICs for Automotive Chassis Design

Infineon Power ICs for Automotive Chassis Designs offer a comprehensive, high performance portfolio for Electric Power Steering. The portfolio includes sensor supply ICs, DC/DC converters, and IVN transceivers. The devices are designed for use in harsh automotive environments and are offered in the highest quality level and long–term reliability. This portfolio implements many automotive-specific product features such as reset, watchdog, and early warning that help to solve design challenges.