TLE4250G

726-TLE4250G
TLE4250G

Mfr.:

Description:
LDO Voltage Regulators LOW DROPOUT CONTROLLER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.678

Stock:
7.678 Can Dispatch Immediately
Quantities greater than 7678 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,38 € 3,38 €
2,52 € 25,20 €
2,30 € 57,50 €
2,07 € 207,00 €
1,95 € 487,50 €
1,91 € 955,00 €
1,81 € 1.810,00 €
Full Reel (Order in multiples of 3000)
1,75 € 5.250,00 €
1,72 € 10.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Infineon Technologies TLS105B0MBHTSA1
Infineon Technologies
LDO Voltage Regulators OPTIREG LINEAR

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SCT-595-5
40 V
70 mA
1 Output
Positive
20 uA
Fixed
- 40 C
+ 150 C
100 mV
TLE4250
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dropout Voltage - Max: 300 mV at 10 mA
Ib - Input Bias Current: 10 uA
Line Regulation: 10 mV
Load Regulation: 15 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Part # Aliases: TLE425GNT SP000950516 TLE4250GHTSA1
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99