TLE4241SYSSHIELDTOBO1

Infineon Technologies
726-TLE4241SYSSHIELD
TLE4241SYSSHIELDTOBO1

Mfr.:

Description:
LED Lighting Development Tools standalone evaluation board for the TLE4241GM or as a shield for Arduino

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,33 € 107,33 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
Evaluation Boards
TLE4241GM
8 V to 40 V
Container
Brand: Infineon Technologies
Country of Assembly: SI
Country of Diffusion: SI
Country of Origin: DE
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLE4241SYS_SHIELD SP005987928
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLE4241SYS_SHIELD Evaluation Board

Infineon Technologies TLE4241SYS_SHIELD Evaluation Board can be used as a standalone evaluation board for the adjustable current LITIX™ Linear TLE4241GM or as a shield for Arduino. The Infineon TLE4241SYS_SHIELD board is especially suited to quickly set up demos in the context of blind spot indication. The board features an ultrasound sensor input, an integrated buzzer, and three LEDs. Such designs are typically found in rear radar applications or are directly integrated into mirrors.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.