TLE42064GXUMA2

Infineon Technologies
726-TLE42064GXUMA2
TLE42064GXUMA2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers BODY BRIDGES

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,998 € 2.495,00 €
0,98 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Reel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: CIPOS Mini
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: CIPOS
Part # Aliases: TLE4206-4G SP001137576
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

CIPOS™ Mini Intelligent Power Modules (IPMs)

Infineon Technologies CIPOS™ Mini Intelligent Power Modules (IPMs) are designed to control AC motors drive applications such as refrigerators. The package is ideal for power applications that need good thermal conduction and electrical isolation, EMI-save control, and overload protection. Infineon Technologies CIPOS™ Mini Intelligent Power Modules (IPMs) offer a wide current range of 350mA to 30A.