TLD55012BUCKDEMOTOBO1

Infineon Technologies
726-TLD55012BUCKDEMO
TLD55012BUCKDEMOTOBO1

Mfr.:

Description:
Power Management IC Development Tools AEC qualified dual channel buck DC-DC controller for high power automotive

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,82 € 187,82 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Demonstration Boards
Power Supply Controller
5.75 V to 40 V
1.5 V to 11.5 V
TLD5501-2QV
Brand: Infineon Technologies
Dimensions: 100 mm x 43 mm
Output Current: 7 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLD5501-2 BUCK DEMO SP001717984
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Slovenia
Country of Diffusion:
Slovenia
The country is subject to change at the time of shipment.

TLD5501-2 Buck Demonstration Board

Infineon Technologies TLD5501-2 Buck Demonstration Board (TLD5501-2 BUCK DEMO) is an evaluation board for high power applications with the TLD5501-2QV LED lighting driver Integrated Circuit (IC). The TLD5501-2QV IC is an AEC-qualified dual channel buck DC-DC controller suitable for constant current (LED driver) and constant voltage applications. The board optimizes high power LED applications. Users can drive LEDs efficiently with a dual buck parallel voltage regulator topology, delivering over 80W with 90%+ efficiency. This Infineon board can also be configured for other topologies, including dual buck parallel current regulator, dual buck independent voltage regulators, dual buck independent current regulators, or single buck independent current regulator + single buck independent voltage regulator.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More