TLD5099EPB2BEVALKITTOBO1

Infineon Technologies
726-5099EPB2BEVALKIT
TLD5099EPB2BEVALKITTOBO1

Mfr.:

Description:
Power Management IC Development Tools LDS_OTHER

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,08 € 67,08 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Voltage Regulator - Switching Regulator
8 V to 27 V
6 V to 23 V
TLD5099EP
Brand: Infineon Technologies
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLD5099EP_B2B EVALKIT SP005416718
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Slovenia
Country of Diffusion:
Slovenia
The country is subject to change at the time of shipment.

TLD5099EP_B2B Evaluation Board

Infineon Technologies TLD5099EP_B2B Evaluation Board is designed for high-power LED applications with the TLD5099EP controller in the boost to battery topology. This evaluation board delivers up to 21W to the load with above 84% efficiency. The TLD5099EP_B2B evaluation board has auxiliary circuits to protect the DC-DC and the load from short to ground. This evaluation board features an output current adjustment trimmer, power derating circuitry, embedded PWM engine, and Cold Crank Survival Circuit (CCSC). Typical applications include automotive and lighting.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More