TLD5098EPB2GEVALKITTOBO1

Infineon Technologies
726-TLD5098EPB2GEVAL
TLD5098EPB2GEVALKITTOBO1

Mfr.:

Description:
Power Management IC Development Tools evaluation board in boost to ground topology designed as LED driver

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,08 € 67,08 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Switching Controller
8 V to 27 V
30 V to 54 V
TLD5098EP
Brand: Infineon Technologies
Output Current: 350 mA
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLD5098EP_B2G_EVALKIT SP005550771
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Slovenia
Country of Diffusion:
Slovenia
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

TLD5098EP_B2G Evaluation Board

Infineon Technologies TLD5098EP_B2G Evaluation Board is an AEC-qualified evaluation board in a boost-to-ground topology designed as an LED driver. The board delivers up to 13W with efficiency above 91%. When enabled by jumpers, the board is equipped with an output current adjustment trimmer, power derating circuitry, and a Cold Crank Survival Circuit (CCSC).