TLD22522RCLEVALTOBO1

Infineon Technologies
726-TLD22522RCLEVALT
TLD22522RCLEVALTOBO1

Mfr.:

Description:
LED Lighting Development Tools LDS_OTHER

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,04 € 114,04 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
RoHS: N
Evaluation Boards
8 V to 16 V
Bulk
Brand: Infineon Technologies
Output Current: 100 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLD2252-2_RCL_EVAL SP005550086
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Slovenia
Country of Diffusion:
Slovenia
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TLD2252-2EP Rear Combination Lamp Evaluation Board

Infineon Technologies TLD2252-2EP Rear Combination Lamp Evaluation Board (TLD2252-2_RCL_EVAL) is a demonstration and development platform for the TLD2252-2EP LITIX™ Basic+ High-Side Driver. The TLD2252-2EP is a two-channel linear current source LED driver for automotive LED lighting applications. The TLD2252-2EP provides a simple and compact solution for implementing a Rear Combination Lamp (RCL).