TLD1211SJEVALTOBO1

Infineon Technologies
726-TLD1211SJEVALTOB
TLD1211SJEVALTOBO1

Mfr.:

Description:
Power Management IC Development Tools LDS_OTHER

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,62 € 100,62 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
8 V to 16 V
6 V, 7.8 V
TLD1211SJ
Brand: Infineon Technologies
Output Current: 50 mA, 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLD1211SJ_EVAL SP005555617
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Slovenia
Country of Diffusion:
Slovenia
The country is subject to change at the time of shipment.

TLD1211SJ Evaluation Board

Infineon Technologies TLD1211SJ Evaluation Board (TLD1211SJ_EVAL) is a demonstration and development platform for the TLD1211SJ LITIX™ Linear Current Source LED Driver. The TLD1211SJ is designed to supply LEDs under the severe conditions of automotive applications resulting in constant brightness and extended LED lifetime. The TLD1211SJ provides a simple and low-cost solution for low current applications up to 85mA. When using additional external power stages as booster transistors, it can also drive high currents up to 2.5A.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More