TDA7110F

726-TDA7110F
TDA7110F

Mfr.:

Description:
RF Transmitter CONTROL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,25 € 12,50 €
1,14 € 28,50 €
1,01 € 101,00 €
0,946 € 236,50 €
0,912 € 456,00 €
0,849 € 2.122,50 €
Full Reel (Order in multiples of 5000)
0,829 € 4.145,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Transmitter
RoHS:  
434 MHz
+ 85 C
TSSOP-10
SMD/SMT
AEC-Q100
Reel
Cut Tape
4 V
2.1 V
Brand: Infineon Technologies
Minimum Operating Temperature: - 40 C
Modulation Format: ASK/FSK
Output Power: 13 dBm
Product Type: RF Transmitter
Series: TDx7110
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Supply Current Transmitting: 14.2 mA
Technology: Si
Part # Aliases: SP000611108 TDA711FXT TDA7110FHTMA1
Unit Weight: 23,020 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8525600000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.