TDA5211

726-TDA5211
TDA5211

Mfr.:

Description:
RF Receiver 5V 50nA FSK/ASK Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Quantities greater than 677 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,33 € 3,33 €
2,63 € 26,30 €
2,42 € 60,50 €
2,18 € 218,00 €
2,07 € 517,50 €
2,06 € 1.030,00 €
1,94 € 1.940,00 €
Full Reel (Order in multiples of 3000)
1,88 € 5.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Infineon Technologies TDA5240XUMA1
Infineon Technologies
RF Receiver Multi-Ch Quad-Config Recvr w/Digi B-band

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Receiver
RoHS:  
Zero-IF
350 MHz
+ 150 C
- 40 C
TSSOP-28
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: TDx5211
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Technology: Si
Part # Aliases: TDA5211XT SP000016390 TDA5211XUMA1
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8525600000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.