TDA4862G GEG

726-TDA4862GGEG
TDA4862G GEG

Mfr.:

Description:
Power Factor Correction - PFC POWER-FACTOR CONTROLLER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Factor Correction - PFC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
30 kHz to 300 kHz
- 40 C
+ 150 C
SMD/SMT
DSO-8
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: PFC Controllers
Product Type: PFC - Power Factor Correction
Series: TDA4862
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: SP000697958 TDA4862GGEGXT TDA4862GGEGXUMA2
Unit Weight: 81,130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.