TDA38807XUMA1

Infineon Technologies
726-TDA38807XUMA1
TDA38807XUMA1

Mfr.:

Description:
Switching Voltage Regulators IFX POL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.667

Stock:
2.667 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,30 € 13,00 €
1,19 € 29,75 €
1,07 € 107,00 €
1,01 € 252,50 €
0,98 € 490,00 €
0,955 € 955,00 €
Full Reel (Order in multiples of 3000)
0,912 € 2.736,00 €
0,894 € 5.364,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Buck
900 mV to 5.5 V
6 A
1 Output
3.16 V
3.6 V
600 kHz to 2 MHz
- 40 C
+ 125 C
TDA38807
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage: 3.16 V to 3.6 V
Moisture Sensitive: Yes
Operating Supply Current: 1.05 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: OptiMOS
Type: Synchronous Buck Regulator
Part # Aliases: TDA38807 SP005825002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TDA3880x 6A Synchronous Buck Regulators

Infineon Technologies TDA3880x 6A Synchronous Buck Regulators are fully integrated and highly efficient DC-DC Buck regulators. These devices use a fast Constant On-Time (COT) control scheme, which simplifies the design efforts and achieves fast control response during the transients while maintaining excellent line/load regulation. TDA3880x regulators can operate over a wide 2.7V to 16V input voltage range using an external bias supply.