TDA21520AUMA1

Infineon Technologies
726-TDA21520AUMA1
TDA21520AUMA1

Mfr.:

Description:
Gate Drivers IFX POWERSTAGE/DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
10.000
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,56 € 2,56 €
1,91 € 19,10 €
1,74 € 43,50 €
1,57 € 157,00 €
1,49 € 372,50 €
1,45 € 725,00 €
Full Reel (Order in multiples of 5000)
1,33 € 6.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
QFN-28
1 Driver
1 Output
20 A
4.25 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum Turn-Off Delay Time: 1 us
Maximum Turn-On Delay Time: 17 us
Moisture Sensitive: Yes
Operating Supply Current: 22 mA
Output Voltage: 225 mV to 5.5 V
Product Type: Gate Drivers
Propagation Delay - Max: 1 us
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TDA21520 SP003152222
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

High Efficiency 25V Integrated Power Stages

Infineon Technologies High-Efficiency 25V Integrated Power Stages combines advanced low voltage MOSFET technology with innovative driver designs. The Power Stages are integrated into proven multichip PQFN packages and offer a high-efficiency device for managing processor power. Driver technology, FET technology, and package technology integration demonstrate the powerful combination of Infineon's and International Rectifier's capabilities. The power stages in this portfolio are available in industry standard 5x6 footprints with various current ratings, covering high-end and price-performance requirements.