TDA16888

726-TDA16888
TDA16888

Mfr.:

Description:
Power Factor Correction - PFC HI PERFORM PWR COMBI CONTROLLER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Factor Correction - PFC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 kHz
- 25 C
+ 125 C
Through Hole
PDIP-20
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: PFC - Power Factor Correction
Factory Pack Quantity: 720
Subcategory: PMIC - Power Management ICs
Part # Aliases: TDA16888XK
Unit Weight: 2,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99