TD780N18KOFHPSA1

726-TD780N18KOFHPSA1
TD780N18KOFHPSA1

Mfr.:

Description:
Discrete Semiconductor Modules THYR / DIODE MODULE DK

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Discrete Semiconductor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Thyristor-Diode Modules
Si
Screw Mount
- 40 C
+ 135 C
Tray
Brand: Infineon Technologies
Gate Trigger Current - Igt: 250 mA
Holding Current Ih Max: 300 mA
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 2
Subcategory: Discrete and Power Modules
Part # Aliases: TD780N18KOF SP005566048
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Hungary
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.