TD370N18KOFHPSA1

Infineon Technologies
726-TD370N18KOFHPSA1
TD370N18KOFHPSA1

Mfr.:

Description:
Discrete Semiconductor Modules THYR / DIODE MODULE DK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,40 € 183,40 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Discrete Semiconductor Modules
RoHS:  
Thyristor-Diode Modules
Si
Screw Mount
Tray
Brand: Infineon Technologies
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Part # Aliases: TD370N18KOF SP005635632
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

TT370N18KOF Phase Control Thyristor Module

Infineon Technologies TT370N18KOF Phase Control Thyristor Module features pressure contact technology for high reliability in applications. The Infineon module also has Advanced Medium Power Technology (AMPT). The TT370N18KOF is housed in an industrial standard package with an electrically insulated base plate.

1800V Thyristor Modules

Infineon Technologies 1800V Thyristor Modules are Thyristor/Thyristor (TT) and Thyristor/Diode (TD) modules that are designed for phase control in pressure contact technology. These modules feature pressure contact technology for high reliability, Advanced Medium Power Technology (AMPT), industrial standard package, and electrically insulated base plate. The thyristor modules operate at 1800V maximum repetitive peak forward and reverse blocking voltage (VDRM/VRRM) and 60mm base plate. These modules are used in applications such as rectifier for drives applications, crowbar applications, power controllers, battery chargers, static switches, and bypass switches.