TCIRXTMA1

Infineon Technologies
726-TCIRXTMA1
TCIRXTMA1

Mfr.:

Description:
Air Quality Sensors XENSIV Integrated Thermal Conductivity Refrigerant Gas Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,64 € 11,64 €
9,82 € 49,10 €
9,12 € 91,20 €
8,28 € 207,00 €
7,70 € 385,00 €
7,16 € 716,00 €
6,41 € 3.205,00 €
6,37 € 6.370,00 €
Full Reel (Order in multiples of 1800)
6,37 € 11.466,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
3.3 V
- 40 C
+ 105 C
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Package/Case: DSOSP-14
Packaging: Reel
Packaging: Cut Tape
Product Type: Air Quality Sensors
Factory Pack Quantity: 1800
Subcategory: Sensors
Tradename: XENSIV
Part # Aliases: TCI-R SP006185783
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

XENSIV™ TCI Integrated Gas Sensor

Infineon Technologies XENSIV™ TCI Integrated Gas Sensor is designed to measure the thermal conductivity of gases, for example, hydrogen in air. This thermal conductivity sensor provides reliable detection of hydrogen (H2) gas in demanding automotive and industrial applications. The XENSIV™ TCI thermal conductivity sensor operates on the principle of TC and utilizes a full differential MEMS sensor concept. The TC is measured by heating up parts of the MEMS structures and measuring the heat transfer through the gas. The TC sensing provides the highest robustness and stability for rough automotive applications. This gas sensor is AEC-Q100 qualified for 105°C and a 15-year lifetime. The TCI sensor is ideal for H2 combustion engines, H2 refueling stations, Battery Electric Vehicles (BEVs), Energy Storage Systems (ESS), H2 electrolyzers, and stationary fuel cells.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.