TCA505BG

726-TCA505BG
TCA505BG

Mfr.:

Description:
Sensor Interface Proximity Switch w/ short-circuit prot.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Sensor Interface
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
40 V
4 V
- 40 C
+ 110 C
SMD/SMT
DSO-16
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 40 V
Product Type: Sensor Interface
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: TCA505BGXK SP000242372 TCA505BGXLLA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8536500090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.