TC336LP32F200SAAKXUMA1

Infineon Technologies
726-TC336LP32F200SAA
TC336LP32F200SAAKXUMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU AURIX 2G-ACEE

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
13,14 € 19.710,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
LFBGA-180
TriCore
2 MB
248 kB
32 bit
12 bit
200 MHz
3.3 V
3.3 V
- 40 C
+ 125 C
Reel
Brand: Infineon Technologies
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: SG
Data RAM Type: SRAM
Interface Type: CAN, FlexRay, LIN, SENT, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 48 Channel
Processor Series: Aurix TC3xx
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: SAK-TC336LP-32F200S AA SP004974904
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2