TC336DA32F300SAAKXUMA1

726-TC336DA32F300SAA
TC336DA32F300SAAKXUMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU AURIX 2G-ACEE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
LFBGA-180
TriCore
2 MB
1.5 MB
32 bit
300 MHz
3.3 V
5 V
- 40 C
+ 125 C
Reel
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: SPI
Moisture Sensitive: Yes
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: SAK-TC336DA-32F300S AA SP004974932
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.