TC277TP64F200NDCKXUMA3

Infineon Technologies
726-TC277TP64F200ND3
TC277TP64F200NDCKXUMA3

Mfr.:

Description:
32-bit Microcontrollers - MCU AURIX 1G-PSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 78 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,08 € 26,08 €
21,10 € 211,00 €
19,85 € 496,25 €
18,47 € 1.847,00 €
17,82 € 4.455,00 €
17,64 € 8.820,00 €
Full Reel (Order in multiples of 1000)
16,61 € 16.610,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
TriCore
4 MB
472 kB
32 bit
12 bit
200 MHz
169 I/O
1.3 V
1.3 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Part # Aliases: SAK-TC277TP-64F200N DC SP005337810
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2

AURIX TC27xT 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ TC27xT 32-bit TriCore Microcontrollers are designed to serve the exacting needs of the automotive industry in terms of performance and safety. The AURIX TC27xT MCUs range from single-core devices, up to microcontrollers with 3 independent CPUs.