TC277TP64F200NDCKXUMA1

Infineon Technologies
726-TC277TP64F200NDC
TC277TP64F200NDCKXUMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU AURIX 1G-PSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 976

Stock:
976 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,12 € 27,12 €
21,94 € 219,40 €
20,64 € 516,00 €
19,57 € 1.957,00 €
18,86 € 4.715,00 €
18,35 € 9.175,00 €
Full Reel (Order in multiples of 1000)
17,55 € 17.550,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
LFBGA-292
32 bit
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: AURIX
Part # Aliases: SAK-TC277TP-64F200N DC SP001397616
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

AURIX 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ 32-bit TriCore™ Microcontrollers are designed to meet the exacting performance and safety requirements of the automotive industry. Based on up to three independent 32-bit TriCore CPUs, AURIX MCUs offer an ideal platform for a wide range of automotive applications, including control of combustion engines, electric vehicles (EVs) and hybrids (HEVs), transmission control units, chassis domains, braking and power steering, airbags, connectivity, and advanced driver assistance systems (ADAS) to support the trend toward autonomous, clean, and connected cars. AURIX TriCore-based products also deliver the versatility required for the industrial, CAV, and transportation sectors, excelling in optimized motor control applications and signal processing. The broad product portfolio offers a range of memory capacities, peripheral sets, frequencies, temperatures, and packaging options, all with high compatibility across generations.

AURIX™ TC2x 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ TC2x 32-bit TriCore Microcontrollers offer CPUs ranging from 133MHz to 300MHz and up to ASIL-D safety integrity, the highest level. These features make the TC2x an ideal solution for safety-critical applications such as braking, steering, and engine management systems.