TC275TP64F200NDCKXUMA1

Infineon Technologies
726-TC275TP64F200NDC
TC275TP64F200NDCKXUMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU AURIX 1G-PSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
500
Expected 6/29/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,50 € 26,50 €
21,10 € 211,00 €
19,81 € 495,25 €
18,50 € 1.850,00 €
17,78 € 4.445,00 €
Full Reel (Order in multiples of 500)
17,13 € 8.565,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-176
TriCore
4 MB
472 kB
32 bit
12 bit
200 MHz
112 I/O
1.17 V
1.43 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 0 V to 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI
Moisture Sensitive: Yes
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Tradename: Aurix
Watchdog Timers: Watchdog Timer
Part # Aliases: SAK-TC275TP-64F200N DC SP001397622
Unit Weight: 5,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

AURIX 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ 32-bit TriCore™ Microcontrollers are designed to meet the exacting performance and safety requirements of the automotive industry. Based on up to three independent 32-bit TriCore CPUs, AURIX MCUs offer an ideal platform for a wide range of automotive applications, including control of combustion engines, electric vehicles (EVs) and hybrids (HEVs), transmission control units, chassis domains, braking and power steering, airbags, connectivity, and advanced driver assistance systems (ADAS) to support the trend toward autonomous, clean, and connected cars. AURIX TriCore-based products also deliver the versatility required for the industrial, CAV, and transportation sectors, excelling in optimized motor control applications and signal processing. The broad product portfolio offers a range of memory capacities, peripheral sets, frequencies, temperatures, and packaging options, all with high compatibility across generations.

AURIX TC27xT 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ TC27xT 32-bit TriCore Microcontrollers are designed to serve the exacting needs of the automotive industry in terms of performance and safety. The AURIX TC27xT MCUs range from single-core devices, up to microcontrollers with 3 independent CPUs.

AURIX™ TC2x 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ TC2x 32-bit TriCore Microcontrollers offer CPUs ranging from 133MHz to 300MHz and up to ASIL-D safety integrity, the highest level. These features make the TC2x an ideal solution for safety-critical applications such as braking, steering, and engine management systems.