TC265D40F200WBCKXUMA1

Infineon Technologies
726-TC265D40F200WBCK
TC265D40F200WBCKXUMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU AURIX 1G-ACEE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.493

Stock:
3.493 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3493 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,91 € 19,91 €
15,94 € 159,40 €
14,96 € 374,00 €
13,97 € 1.397,00 €
13,63 € 3.407,50 €
Full Reel (Order in multiples of 500)
12,97 € 6.485,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
SMD/SMT
LQFP-176
TriCore
2.5 MB
240 kB
32 bit
12 bit
200 MHz
112 I/O
1.3 V
1.3 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM/Flash
Development Kit: KIT_AURIX_TC265_TFT, KIT_AURIX_TFT_MC_EXT
I/O Voltage: 3.3 V/5 V
Interface Type: 4 x ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, 2 x MSC, 4 x QSPI, 3 x PSI5, 10 x SENT
Moisture Sensitive: Yes
Number of ADC Channels: 50 Channel
Processor Series: TC265D
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Tradename: AURIX
Watchdog Timers: No Watchdog Timer
Part # Aliases: SAK-TC265D-40F200W BC SP001399216
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

AURIX 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ 32-bit TriCore™ Microcontrollers are designed to meet the exacting performance and safety requirements of the automotive industry. Based on up to three independent 32-bit TriCore CPUs, AURIX MCUs offer an ideal platform for a wide range of automotive applications, including control of combustion engines, electric vehicles (EVs) and hybrids (HEVs), transmission control units, chassis domains, braking and power steering, airbags, connectivity, and advanced driver assistance systems (ADAS) to support the trend toward autonomous, clean, and connected cars. AURIX TriCore-based products also deliver the versatility required for the industrial, CAV, and transportation sectors, excelling in optimized motor control applications and signal processing. The broad product portfolio offers a range of memory capacities, peripheral sets, frequencies, temperatures, and packaging options, all with high compatibility across generations.

AURIX™ TC2x 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ TC2x 32-bit TriCore Microcontrollers offer CPUs ranging from 133MHz to 300MHz and up to ASIL-D safety integrity, the highest level. These features make the TC2x an ideal solution for safety-critical applications such as braking, steering, and engine management systems.