TC265D40F200NBCKXUMA1

726-TC265D40F200NBCK
TC265D40F200NBCKXUMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU AURIX 1G-ACEE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-176
TriCore
2.5 MB
240 kB
32 bit
12 bit
200 MHz
112 I/O
1.3 V
1.3 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Infineon Technologies
Data RAM Type: SRAM
Moisture Sensitive: Yes
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Tradename: Aurix
Part # Aliases: SAK-TC265D-40F200N BC SP001397662
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.