T880N14TOF

Infineon Technologies
641-T880N14TOF
T880N14TOF

Mfr.:

Description:
SCRs PCT 1400V 880A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,18 € 138,18 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SCRs
RoHS:  
Tray
Brand: Infineon Technologies
Product Type: SCRs
Factory Pack Quantity: 6
Subcategory: Thyristors
Part # Aliases: SP000640420 T880N14TOFXPSA1
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99