T2509N06TOF

641-T2509N06TOF
T2509N06TOF

Mfr.:

Description:
SCR Modules 600V 46KA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SCR Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
46 kA
600 V
150 mA
300 mA
1.5 V
250 mA
- 40 C
+ 140 C
Press Fit
T-7526
Brand: Infineon Technologies
Circuit Type: PCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 3.12 A
Product Type: SCR Modules
Factory Pack Quantity: 2
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
ECCN:
EAR99