T2160N28TOF VT

Infineon Technologies
641-T2160N28TOFVT
T2160N28TOF VT

Mfr.:

Description:
SCRs PCT 2800V 2400A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
714,14 € 714,14 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SCRs
Tray
Brand: Infineon Technologies
Country of Assembly: HU
Country of Diffusion: DE
Country of Origin: DE
Product Type: SCRs
Factory Pack Quantity: 2
Subcategory: Thyristors
Part # Aliases: SP000405124 T2160N28TOFVTXPSA1
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99