T2001N36TOF

Infineon Technologies
641-T2001N36TOF
T2001N36TOF

Mfr.:

Description:
SCR Modules NETZ-THYRISTOR PHASE CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.899,65 € 3.799,30 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SCR Modules
RoHS:  
44 kA
3.6 kV
400 mA
350 mA
2.5 V
350 mA
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Circuit Type: PCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Rating: 2.84 A
Product Type: SCR Modules
Factory Pack Quantity: 2
Subcategory: Thyristors
Technology: Si
Part # Aliases: SP000096621 T2001N36TOFXPSA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99