T2001N36TOF VT

641-T2001N36TOFVT
T2001N36TOF VT

Mfr.:

Description:
SCR Modules PCT 3600V 2060A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SCR Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Tray
Brand: Infineon Technologies
Product Type: SCR Modules
Factory Pack Quantity: 2
Subcategory: Thyristors
Technology: Si
Part # Aliases: SP000549088 T2001N36TOFVTXPSA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.