SPW24N60C3

Infineon Technologies
726-SPW24N60C3
SPW24N60C3

Mfr.:

Description:
MOSFETs N-Ch 650V 24.3A TO247-3 CoolMOS C3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
3,84 € 38,40 €
2,44 € 244,00 €

Similar Product

Infineon Technologies IPW60R160P6FKSA1
Infineon Technologies
MOSFETs HIGH POWER_LEGACY

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
24.3 A
160 mOhms
- 20 V, 20 V
3.9 V
104.9 nC
- 55 C
+ 150 C
240 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Fall Time: 14 ns
Product Type: MOSFETs
Rise Time: 21 ns
Series: CoolMOS C3
Factory Pack Quantity: 240
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 140 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: SPW24N6C3XK SP000014695 SPW24N60C3FKSA1
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99