SPS01N60C3

726-SPS01N60C3
SPS01N60C3

Mfr.:

Description:
MOSFETs N-Ch 650V 800mA IPAK-3 CoolMOS C3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 707

Stock:
707 Can Dispatch Immediately
Quantities greater than 707 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,814 € 8,14 €
0,54 € 54,00 €
0,427 € 213,50 €
0,384 € 384,00 €
0,352 € 704,00 €
0,339 € 1.356,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
600 V
800 mA
6 Ohms
- 20 V, 20 V
2.1 V
3.9 nC
- 55 C
+ 150 C
11 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 30 ns
Product Type: MOSFETs
Rise Time: 25 ns
Series: CoolMOS C3
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 30 ns
Part # Aliases: SP000307396 SPS01N60C3BKMA1
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.