SPP80P06P H

Infineon Technologies
726-SPP80P06PH
SPP80P06P H

Mfr.:

Description:
MOSFETs P-Ch -60V -80A TO220-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 930

Stock:
930
Can Dispatch Immediately
On Order:
1.000
Expected 5/27/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3,80 €
2,49 € 24,90 €
1,91 € 191,00 €
1,62 € 810,00 €
1,47 € 1.470,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
P-Channel
1 Channel
60 V
80 A
23 mOhms
- 20 V, 20 V
2.1 V
115 nC
- 55 C
+ 175 C
340 W
Enhancement
SIPMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: AT,MY
Country of Origin: MY
Fall Time: 30 ns
Forward Transconductance - Min: 18 S
Product Type: MOSFETs
Rise Time: 18 ns
Series: SPP80P06
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 24 ns
Part # Aliases: SPP8P6PHXK SP000441774 SPP80P06PHXKSA1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99