SPP20N60C3

726-SPP20N60C3
SPP20N60C3

Mfr.:

Description:
MOSFETs N-Ch 600V 20.7A TO220-3 CoolMOS C3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies SPP20N60C3XKSA1
Infineon Technologies
MOSFETs N-Ch 650V 20.7A TO220-3
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
20.7 A
190 mOhms
- 20 V, 20 V
- 55 C
+ 150 C
208 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4.5 ns
Product Type: MOSFETs
Rise Time: 5 ns
Series: CoolMOS C3
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 67 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: SPP2N6C3XK SP000013527 SPP20N60C3HKSA1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.