SPP18P06P H

726-SPP18P06PH
SPP18P06P H

Mfr.:

Description:
MOSFETs P-Ch -60V -18.7A TO220-3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Quantities greater than 54 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
0,937 € 9,37 €
0,836 € 83,60 €
0,604 € 302,00 €
0,583 € 583,00 €
0,575 € 1.437,50 €
0,568 € 2.840,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
P-Channel
1 Channel
60 V
18.7 A
130 mOhms
- 20 V, 20 V
4 V
21 nC
- 55 C
+ 175 C
81.1 W
Enhancement
SIPMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 5.8 nS
Series: SPP18P06
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 25 nS
Part # Aliases: SP000446906 SPP18P6PHXK SPP18P06PHXKSA1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.