SPP07N60C3XKSA1

Infineon Technologies
726-SPP07N60C3XKSA1
SPP07N60C3XKSA1

Mfr.:

Description:
MOSFETs N-Ch 650V 7.3A TO220-3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
1,42 € 14,20 €
1,28 € 128,00 €
1,03 € 515,00 €
0,98 € 980,00 €
0,955 € 2.387,50 €

Similar Product

Infineon Technologies IPA60R600P7XKSA1
Infineon Technologies
MOSFETs LOW POWER_NEW

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
7.3 A
600 mOhms
- 20 V, 20 V
3.9 V
21 nC
- 55 C
+ 150 C
83 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Series: CoolMOS C3
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Part # Aliases: SPP07N60C3 SP000681030
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

EOL

Models

Other

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.