SPOC2DBBTS722204ESPTOBO1

Infineon Technologies
726-TS722204ESPTOBO1
SPOC2DBBTS722204ESPTOBO1

Mfr.:

Description:
Daughter Cards & OEM Boards IPD_OTHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,08 € 67,08 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Daughter Cards & OEM Boards
RoHS: N
Evaluation Boards
Automotive, Industrial
Brand: Infineon Technologies
Country of Assembly: SI
Country of Diffusion: SI
Country of Origin: DE
Operating Supply Voltage: 4.1 V to 28 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: BTS7222-4ESP
Part # Aliases: SPOC-2 DB BTS72220-4ESP SP005613419
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99