SPA11N60CFD

Infineon Technologies
726-SPA11N60CFD
SPA11N60CFD

Mfr.:

Description:
MOSFETs N-Ch 600V 11A TO220FP CoolMOS CFD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,02 € 20,20 €
1,58 € 158,00 €
1,15 € 575,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
600 V
11 A
440 mOhms
- 20 V, 20 V
5 V
48 nC
- 55 C
+ 150 C
33 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: MY
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 18 ns
Series: CoolMOS CFD
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 34 ns
Part # Aliases: SPA11N6CFDXK SP000216317 SPA11N60CFDXKSA1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99