SPA07N60C3

Infineon Technologies
726-SPA07N60C3
SPA07N60C3

Mfr.:

Description:
MOSFETs N-Ch 600V 7.3A TO220FP-3 CoolMOS C3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
1,25 € 12,50 €
1,12 € 112,00 €
0,955 € 477,50 €
0,912 € 912,00 €
0,869 € 2.172,50 €

Similar Product

Infineon Technologies IPA60R600P7XKSA1
Infineon Technologies
MOSFETs LOW POWER_NEW

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
600 V
7.3 A
600 mOhms
- 20 V, 20 V
2.1 V
21 nC
- 55 C
+ 150 C
32 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 7 ns
Forward Transconductance - Min: 6 S
Product Type: MOSFETs
Rise Time: 3.5 ns
Series: CoolMOS C3
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: SPA7N6C3XK SP000216303 SPA07N60C3XKSA1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.