SP370251160XTMA3

726-SP370251160XTMA3
SP370251160XTMA3

Mfr.:

Description:
Board Mount Pressure Sensors TPMS & INERTIA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Quantities greater than 129 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,11 € 7,11 €
5,99 € 29,95 €
5,57 € 55,70 €
5,06 € 126,50 €
4,70 € 235,00 €
4,37 € 437,00 €
4,32 € 2.160,00 €
Full Reel (Order in multiples of 1000)
3,67 € 3.670,00 €
3,59 € 7.180,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
900 kPa
17.5 kPa
RF/Wireless
SMD/SMT
1.9 V to 3.6 V
No Port
10 bit
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Part # Aliases: SP370-25-116-0 SP000977220
Unit Weight: 598,840 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208000
CNHTS:
8542391000
CAHTS:
9026200010
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP37 Tire Pressure Sensors

Infineon SP37 Tire Pressure Sensors perform all functions required for a Tire Pressure Monitoring System (TPMS) wheel module. The SP37 is ideal for high-volume applications, bundling the sensing elements, microcontroller, LF receiver, RF transmitter and other components in a single package. Only very few external components are required to create a TPMS module. The sensor design of the SP37 is based upon Infineon’s patented bulk micromachined sensing technology which allows highly reliable measurements in harsh environments. The SP37 measures pressure, radial acceleration, temperature, and supply voltage.