SMBTA 92 E6327

Infineon Technologies
726-SMBTA92E6327
SMBTA 92 E6327

Mfr.:

Description:
Bipolar Transistors - BJT AF TRANS GP BJT PNP 300V 0.5A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,427 € 4,27 €
0,27 € 27,00 €
0,167 € 83,50 €
0,124 € 124,00 €
Full Reel (Order in multiples of 3000)
0,086 € 258,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
300 V
300 V
5 V
500 mV
360 mW
50 MHz
- 65 C
+ 150 C
AEC-Q100
SMBTA92
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Continuous Collector Current: 500 mA
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: CN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: SP000011004 SMBTA92E6327XT SMBTA92E6327HTSA1
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON