SLS32AIA010MMUSON10XTMA2

726-SLS32010MMUSON10
SLS32AIA010MMUSON10XTMA2

Mfr.:

Description:
Security ICs / Authentication ICs EDGE SECURITY

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,63 € 16,30 €
1,50 € 37,50 €
1,15 € 115,00 €
1,09 € 272,50 €
1,08 € 540,00 €
Full Reel (Order in multiples of 4000)
1,04 € 4.160,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Security ICs / Authentication ICs
16 bit
5.5 V
1.62 V
- 25 C
+ 85 C
SMD/SMT
USON-10
Reel
Cut Tape
Brand: Infineon Technologies
Interface Type: I2C
Maximum Clock Frequency: 100 kHz
Operating Supply Current: 14 mA
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 4000
Subcategory: Security ICs / Authentication ICs
Type: OPTIGA Trust M
Part # Aliases: SP006031931
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPTIGA™ Trust M MTR

Infineon Technologies OPTIGA™ Trust M MTR is an OPTIGA™ Trust M discrete security solution combined with a Matter provisioning service. This solution works with any MCU/SoC and allows the addition of secured Matter compatibility to existing IoT designs. The OPTIGA Trust M MTR is tamper-resistant hardware certified to Common Criteria (CC) EAL6+ (high). This solution features up to 10kB user memory, an I2C interface with a shielded connection, and four monotonic up counters. The OPTIGA Trust M MTR is used in consumer electronics, smart homes, drones, building automation, and industrial controls.