SLS32AIA010MKUSON10XTMB1

Infineon Technologies
726-010MKUSON10XTMB1
SLS32AIA010MKUSON10XTMB1

Mfr.:

Description:
Security ICs / Authentication ICs Security ICs / Authentication Ics

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 7/2/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4000 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,28 € 12,80 €
1,17 € 29,25 €
1,04 € 104,00 €
0,98 € 245,00 €
0,946 € 473,00 €
0,912 € 912,00 €
0,894 € 1.788,00 €
Full Reel (Order in multiples of 4000)
0,859 € 3.436,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Security ICs / Authentication ICs
RoHS:  
5.5 V
1.62 V
- 25 C
+ 85 C
SMD/SMT
PG-USON-10
Reel
Cut Tape
Brand: Infineon Technologies
Interface Type: I2C
Maximum Clock Frequency: 400 kHz
Operating Supply Current: 14 mA
Product Type: Security ICs / Authentication ICs
Series: TRUST M
Factory Pack Quantity: 4000
Subcategory: Security ICs / Authentication ICs
Tradename: OPTIGA
Part # Aliases: SLS32AIA010ML USON10 SP006236824
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLS32AIA010MH/S/K/L OPTIGA™ Trust M

Infineon Technologies SLS32AIA010MH/S/K/L OPTIGA™ Trust M is a high-end security solution that provides a trust anchor for connecting Internet of Things (IoT) devices to the cloud, giving each IoT device its own identity. This pre-personalized turnkey solution produces secured zero-touch onboarding, and the high performance needed for quick cloud access. The turnkey setup with full system integration minimizes design, integration, and deployment effort. The MK variant features a standard temperature range of -25°C to +85°C for most commercial applications, while the ML module has an extended temperature range of -40°C to +105°C for harsh industrial environments. Infineon SLS32AIA010MH/S/K/L OPTIGA Trust M offers a wide range of security features, making it ideal for industrial and building automation applications, smart homes, and connected consumer devices.