SHIELDTLE9185TOBO1

Infineon Technologies
726-SHIELDTLE9185TOB
SHIELDTLE9185TOBO1

Mfr.:

Description:
Power Management IC Development Tools MOTIX BLDC Motor Control Shield and Evaluation Board with TLE9185QX

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,14 € 50,14 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Shields
Motor/Motion Controller & Driver
5.5 V to 28 V
4.9 V to 5.1 V
TLE9185QX
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: SPI
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MOTIX
Part # Aliases: SHIELD_TLE9185 SP005824106
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SHIELD_TLE9185 Evaluation Boards

Infineon Technologies SHIELD_TLE9185 Evaluation Boards are MOTIX™ BLDC motor control shields and evaluation boards with TLE9185QX Driver ICs for voltage ranges from 5.5V to 28V. The TLE9185QX Driver ICs provide main functions such as a 5V low-dropout voltage regulator, three half-bridges for BDLC motor control, one current sense amplifier, and one 32-bit SPI interface. The devices include diagnostic and supervision features and operate with 5.0V microcontrollers.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More